2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. RF Schottky Diodes
                      Print Page

                      MMSD701T1G

                      RF Schottky Diode, Barrier, Single, 70 V, 200 mA, 500 mV, 0.5 pF, SOD-123 RoHS Compliant: Yes

                      Date/Lot Code

                      ONSEMI MMSD701T1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMMSD701T1G
                      Newark Part No.31Y2824
                      Product RangeMMSD7
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      3000+$0.065
                      6000+$0.063
                      12000+$0.060
                      18000+$0.060
                      30000+$0.059
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $195.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMMSD701T1G
                      Newark Part No.31Y2824
                      Product RangeMMSD7
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Reverse Voltage70V
                      Forward Current200mA
                      Forward Voltage500mV
                      Diode Capacitance0.5pF
                      Diode Case StyleSOD-123
                      No. of Pins2 Pin
                      Diode MountingSurface Mount
                      Operating Temperature Max125°C
                      Product RangeMMSD7
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Diode Configuration

                      Single

                      Forward Current

                      200mA

                      Diode Capacitance

                      0.5pF

                      No. of Pins

                      2 Pin

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Reverse Voltage

                      70V

                      Forward Voltage

                      500mV

                      Diode Case Style

                      SOD-123

                      Diode Mounting

                      Surface Mount

                      Product Range

                      MMSD7

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability