Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
3000+ | $0.065 |
6000+ | $0.063 |
12000+ | $0.060 |
18000+ | $0.060 |
30000+ | $0.059 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$195.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD701T1G
Newark Part No.31Y2824
Product RangeMMSD7
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current200mA
Forward Voltage500mV
Diode Capacitance0.5pF
Diode Case StyleSOD-123
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product RangeMMSD7
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Diode Capacitance
0.5pF
No. of Pins
2 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Reverse Voltage
70V
Forward Voltage
500mV
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Product Range
MMSD7
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability