• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Standard Recovery Rectifier Diodes
                      Print Page

                      S5BC-13-F

                      Standard Recovery Diode, 100 V, 5 A, Single, 1.15 V, 100 A

                      Date/Lot Code

                      DIODES INC. S5BC-13-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoS5BC-13-F
                      Newark Part No.23T8616
                      Product RangeS5BC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      707 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.452
                      10+$0.309
                      25+$0.293
                      50+$0.277
                      100+$0.261
                      250+$0.229
                      500+$0.198
                      1000+$0.169
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoS5BC-13-F
                      Newark Part No.23T8616
                      Product RangeS5BC
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage100V
                      Average Forward Current5A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.15V
                      Reverse Recovery Time-
                      Forward Surge Current100A
                      Operating Temperature Max150°C
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2Pins
                      Product RangeS5BC
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The S5BC-13-F is a surface mount glass passivated Rectifier Diode with lead-free matte tin-plated terminals, UL94V-0 moulded plastic case and cathode band or cathode notch polarity. Glass passivated die construction. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly.

                      • Low forward voltage drop
                      • High current capability
                      • 40pF Typical total capacitance

                      Applications

                      Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      100V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      -

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2Pins

                      Qualification

                      -

                      Average Forward Current

                      5A

                      Forward Voltage Max

                      1.15V

                      Forward Surge Current

                      100A

                      Diode Case Style

                      DO-214AB (SMC)

                      Product Range

                      S5BC

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability