Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoS5BC-13-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T8616RL
Cut Tape23T8616
Product RangeS5BC
Your Part Number
9,064 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.981 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 50+ | $0.483 |
| 100+ | $0.434 |
| 250+ | $0.425 |
| 500+ | $0.416 |
| 1000+ | $0.407 |
| 2500+ | $0.399 |
| 5000+ | $0.391 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS5BC-13-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T8616RL
Cut Tape23T8616
Product RangeS5BC
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeS5BC
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S5BC-13-F is a surface mount glass passivated Rectifier Diode with lead-free matte tin-plated terminals, UL94V-0 moulded plastic case and cathode band or cathode notch polarity. Glass passivated die construction. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly.
- Low forward voltage drop
- High current capability
- 40pF Typical total capacitance
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
S5BC
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for S5BC-13-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
