2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Dual MOSFETs
                                                                                                  Print Page

                                                                                                  IPG16N10S461ATMA1

                                                                                                  MOSFET,AEC-Q101,N-CH,100V,TDSON,TRANSISTOR POLARITY-N CHANNEL,CONTINUOUS DRAIN CURRENT ID-16A,DRAIN SOURCE VOLTAGE VDS-100V,ON R

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IPG16N10S461ATMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIPG16N10S461ATMA1
                                                                                                  Newark Part No.34AC1694
                                                                                                  Product RangeOptiMOS T2
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIPG16N10S461ATMA1
                                                                                                  Newark Part No.34AC1694
                                                                                                  Product RangeOptiMOS T2
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityN Channel
                                                                                                  Channel TypeDual N Channel
                                                                                                  Drain Source Voltage Vds100V
                                                                                                  Drain Source Voltage Vds N Channel100V
                                                                                                  Continuous Drain Current Id16A
                                                                                                  Drain Source Voltage Vds P Channel-
                                                                                                  On Resistance Rds(on)0.053ohm
                                                                                                  Drain Source On State Resistance0.053ohm
                                                                                                  Continuous Drain Current Id N Channel16A
                                                                                                  Continuous Drain Current Id P Channel-
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Drain Source On State Resistance N Channel0.061ohm
                                                                                                  Drain Source On State Resistance P Channel-
                                                                                                  Rds(on) Test Voltage10V
                                                                                                  Power Dissipation Pd29W
                                                                                                  Gate Source Threshold Voltage Max2.8V
                                                                                                  Transistor Case StyleTDSON
                                                                                                  Power Dissipation29W
                                                                                                  No. of Pins3Pins
                                                                                                  Power Dissipation N Channel29W
                                                                                                  Power Dissipation P Channel-
                                                                                                  Operating Temperature Max175°C
                                                                                                  Product RangeOptiMOS T2
                                                                                                  QualificationAEC-Q101
                                                                                                  Automotive Qualification StandardAEC-Q101
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Transistor Polarity

                                                                                                  N Channel

                                                                                                  Drain Source Voltage Vds

                                                                                                  100V

                                                                                                  Continuous Drain Current Id

                                                                                                  16A

                                                                                                  On Resistance Rds(on)

                                                                                                  0.053ohm

                                                                                                  Continuous Drain Current Id N Channel

                                                                                                  16A

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Drain Source On State Resistance P Channel

                                                                                                  -

                                                                                                  Power Dissipation Pd

                                                                                                  29W

                                                                                                  Transistor Case Style

                                                                                                  TDSON

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Power Dissipation P Channel

                                                                                                  -

                                                                                                  Product Range

                                                                                                  OptiMOS T2

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q101

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Channel Type

                                                                                                  Dual N Channel

                                                                                                  Drain Source Voltage Vds N Channel

                                                                                                  100V

                                                                                                  Drain Source Voltage Vds P Channel

                                                                                                  -

                                                                                                  Drain Source On State Resistance

                                                                                                  0.053ohm

                                                                                                  Continuous Drain Current Id P Channel

                                                                                                  -

                                                                                                  Drain Source On State Resistance N Channel

                                                                                                  0.061ohm

                                                                                                  Rds(on) Test Voltage

                                                                                                  10V

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  2.8V

                                                                                                  Power Dissipation

                                                                                                  29W

                                                                                                  Power Dissipation N Channel

                                                                                                  29W

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  Qualification

                                                                                                  AEC-Q101

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (4)

                                                                                                  Application Note EN

                                                                                                  EOL Notices EN

                                                                                                  Simulation Model EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility