2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Gallium Nitride (GaN) FETs
                                                                                                  Print Page

                                                                                                  GAN041-650WSBQ

                                                                                                  GAN TRANSISTOR, 650V, 47.2A, TO-247

                                                                                                  NEXPERIA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEXPERIA GAN041-650WSBQ
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part NoGAN041-650WSBQ
                                                                                                  Newark Part No.45AJ4080
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  180 In Stock

                                                                                                  Need more?

                                                                                                  18 Delivery in 1-3 Business Days(US stock)
                                                                                                  162 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$23.500
                                                                                                  10+$21.000
                                                                                                  25+$18.850
                                                                                                  50+$16.700
                                                                                                  100+$14.560
                                                                                                  250+$12.420
                                                                                                  600+$10.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NEXPERIA
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part NoGAN041-650WSBQ
                                                                                                  Newark Part No.45AJ4080
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds650V
                                                                                                  Continuous Drain Current Id47.2A
                                                                                                  Drain Source On State Resistance0.041ohm
                                                                                                  On Resistance Rds(on) Max0.041ohm
                                                                                                  Typical Gate Charge22nC
                                                                                                  Transistor Case StyleTO-247
                                                                                                  Transistor MountingThrough Hole
                                                                                                  No. of Pins3Pins
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  GAN041-650WSBQ is a 650V, 35mohm Gallium Nitride (GaN) FET in a TO-247 package. It is a normally-off device that combines Nexperia’s latest high-voltage GaN HEMT H2 technology and low-voltage silicon MOSFET technologies — offering superior reliability and performance. The applications include hard and soft switching converters for industrial and datacom power, bridgeless totempole PFC, PV, and UPS inverters, and servo motor drives.

                                                                                                  • Ultra-low reverse recovery charge, simple gate drive (0V to +10V or 12V), robust gate oxide (±20V)
                                                                                                  • High gate threshold voltage (+4V) for very good gate bounce immunity
                                                                                                  • Very low source-drain voltage in reverse conduction mode, transient over-voltage capability (800V)
                                                                                                  • Drain-source voltage is 650V max (55°C ≤ Tj ≤ 175°C)
                                                                                                  • Drain current is 47.2A max (VGS = 10V; Tmb = 25°C), total power dissipation is 187W max (Tmb = 25°C)
                                                                                                  • Drain-source on-state resistance is 35mohm typ (VGS = 10V; ID = 32A; Tj = 25°C)
                                                                                                  • Gate-drain charge is 6.6nC typ (ID = 32A; VDS = 400V; VGS = 10V; Tj = 25°C)
                                                                                                  • Total gate charge is 22nC typ (ID = 32A; VDS = 400V; VGS = 10V; Tj = 25°C)
                                                                                                  • Recovered charge is 150nC typ (IS = 32A; dIS/dt = -1000A/µs; VGS = 0V; VDS = 400V)
                                                                                                  • 3 leads SOT429 package, junction temperature range from -55 to 175°C

                                                                                                  Technical Specifications

                                                                                                  Drain Source Voltage Vds

                                                                                                  650V

                                                                                                  Drain Source On State Resistance

                                                                                                  0.041ohm

                                                                                                  Typical Gate Charge

                                                                                                  22nC

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Continuous Drain Current Id

                                                                                                  47.2A

                                                                                                  On Resistance Rds(on) Max

                                                                                                  0.041ohm

                                                                                                  Transistor Case Style

                                                                                                  TO-247

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG