Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN400N15X3
Newark Part No.03AH0754
Product RangeHiPerFET X3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $48.280 |
5+ | $45.460 |
10+ | $42.620 |
25+ | $40.890 |
50+ | $39.150 |
100+ | $37.410 |
Price for:Each
Minimum: 1
Multiple: 1
$48.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN400N15X3
Newark Part No.03AH0754
Product RangeHiPerFET X3 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds150V
On Resistance Rds(on)0.0025ohm
Drain Source On State Resistance0.0025ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd695W
Power Dissipation695W
Operating Temperature Max150°C
Product RangeHiPerFET X3 Series
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
400A
On Resistance Rds(on)
0.0025ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
695W
Operating Temperature Max
150°C
SVHC
To Be Advised
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0025ohm
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
695W
Product Range
HiPerFET X3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability