2. Semiconductors - Discretes
                      3. FETs
                      4. RF FETs
                      Print Page

                      AFT20S015GNR1

                      RF FET, 65V, 1.805-2.7GHZ, TO-270G

                      Date/Lot Code

                      NXP AFT20S015GNR1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoAFT20S015GNR1
                      Newark Part No.60AC7749
                      Product RangeAFT20S015GN
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      201 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$23.730
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $23.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoAFT20S015GNR1
                      Newark Part No.60AC7749
                      Product RangeAFT20S015GN
                      Technical Datasheet

                      Data Sheet

                      Drain Source Voltage Vds65V
                      Continuous Drain Current Id-
                      Power Dissipation11W
                      Power Dissipation Pd11W
                      Operating Frequency Min1.805GHz
                      Operating Frequency Max2.7GHz
                      Transistor Case StyleTO-270G
                      RF Transistor CaseTO-270
                      No. of Pins2Pins
                      Operating Temperature Max150°C
                      Channel TypeN Channel
                      Transistor MountingSurface Mount
                      Product RangeAFT20S015GN
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Drain Source Voltage Vds

                      65V

                      Power Dissipation

                      11W

                      Operating Frequency Min

                      1.805GHz

                      Transistor Case Style

                      TO-270G

                      No. of Pins

                      2Pins

                      Channel Type

                      N Channel

                      Product Range

                      AFT20S015GN

                      SVHC

                      No SVHC (27-Jun-2024)

                      Continuous Drain Current Id

                      -

                      Power Dissipation Pd

                      11W

                      Operating Frequency Max

                      2.7GHz

                      RF Transistor Case

                      TO-270

                      Operating Temperature Max

                      150°C

                      Transistor Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability