2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. RF FETs
                                                                                                  Print Page

                                                                                                  BLA6H0912-500,112

                                                                                                  RF FET Transistor, 50 V, 54 A, 500 W, 960 MHz, 1.215 GHz, SOT-634A

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP BLA6H0912-500,112
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBLA6H0912-500,112
                                                                                                  Newark Part No.70R2739
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBLA6H0912-500,112
                                                                                                  Newark Part No.70R2739
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds50V
                                                                                                  Continuous Drain Current Id54A
                                                                                                  Power Dissipation500W
                                                                                                  Power Dissipation Pd500W
                                                                                                  Operating Frequency Min960MHz
                                                                                                  Operating Frequency Max1.215GHz
                                                                                                  Transistor Case StyleSOT-634A
                                                                                                  No. of Pins2Pins
                                                                                                  RF Transistor CaseSOT-634A
                                                                                                  Operating Temperature Max200°C
                                                                                                  Channel TypeN Channel
                                                                                                  Transistor MountingFlange
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Drain Source Voltage Vds

                                                                                                  50V

                                                                                                  Power Dissipation

                                                                                                  500W

                                                                                                  Operating Frequency Min

                                                                                                  960MHz

                                                                                                  Transistor Case Style

                                                                                                  SOT-634A

                                                                                                  RF Transistor Case

                                                                                                  SOT-634A

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Continuous Drain Current Id

                                                                                                  54A

                                                                                                  Power Dissipation Pd

                                                                                                  500W

                                                                                                  Operating Frequency Max

                                                                                                  1.215GHz

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Operating Temperature Max

                                                                                                  200°C

                                                                                                  Transistor Mounting

                                                                                                  Flange

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  ESG