Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoBLA6H0912-500,112
Newark Part No.70R2739
Technical Datasheet
Drain Source Voltage Vds50V
Continuous Drain Current Id54A
Power Dissipation500W
Power Dissipation Pd500W
Operating Frequency Min960MHz
Operating Frequency Max1.215GHz
Transistor Case StyleSOT-634A
RF Transistor CaseSOT-634A
No. of Pins2Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
50V
Power Dissipation
500W
Operating Frequency Min
960MHz
Transistor Case Style
SOT-634A
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
54A
Power Dissipation Pd
500W
Operating Frequency Max
1.215GHz
RF Transistor Case
SOT-634A
Operating Temperature Max
200°C
Transistor Mounting
Flange
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate