2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Silicon Carbide (SiC) MOSFETs & Modules
                                                                                                  Print Page

                                                                                                  MD300HFC170C2S

                                                                                                  SIC MOSFET, N-CH, 1.7KV, 484A, MODULE-11

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STARPOWER MD300HFC170C2S
                                                                                                  ManufacturerSTARPOWER
                                                                                                  Manufacturer Part NoMD300HFC170C2S
                                                                                                  Newark Part No.84AH6497
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 29 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,665.030
                                                                                                  5+$1,648.740
                                                                                                  10+$1,632.940
                                                                                                  36+$1,569.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,665.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerSTARPOWER
                                                                                                  Manufacturer Part NoMD300HFC170C2S
                                                                                                  Newark Part No.84AH6497
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityDual N Channel
                                                                                                  MOSFET Module ConfigurationHalf Bridge
                                                                                                  Channel TypeDual N Channel
                                                                                                  Continuous Drain Current Id484A
                                                                                                  Drain Source Voltage Vds1.7kV
                                                                                                  On Resistance Rds(on)0.00333ohm
                                                                                                  Drain Source On State Resistance3330µohm
                                                                                                  Transistor Case StyleModule
                                                                                                  No. of Pins11Pins
                                                                                                  Power Dissipation Pd-
                                                                                                  Rds(on) Test Voltage15V
                                                                                                  Gate Source Threshold Voltage Max2.5V
                                                                                                  Power Dissipation-
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Transistor Polarity

                                                                                                  Dual N Channel

                                                                                                  Channel Type

                                                                                                  Dual N Channel

                                                                                                  Drain Source Voltage Vds

                                                                                                  1.7kV

                                                                                                  Drain Source On State Resistance

                                                                                                  3330µohm

                                                                                                  No. of Pins

                                                                                                  11Pins

                                                                                                  Rds(on) Test Voltage

                                                                                                  15V

                                                                                                  Power Dissipation

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MOSFET Module Configuration

                                                                                                  Half Bridge

                                                                                                  Continuous Drain Current Id

                                                                                                  484A

                                                                                                  On Resistance Rds(on)

                                                                                                  0.00333ohm

                                                                                                  Transistor Case Style

                                                                                                  Module

                                                                                                  Power Dissipation Pd

                                                                                                  -

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  2.5V

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility