Print Page
MD300HFC170C2S
SIC MOSFET, N-CH, 1.7KV, 484A, MODULE-11
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,123.190 |
| 5+ | $1,106.520 |
| 10+ | $1,090.340 |
| 36+ | $1,024.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,123.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoMD300HFC170C2SCopy
Newark Part No.84AH6497
Technical Datasheet
Transistor PolarityDual N Channel
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id484A
On Resistance Rds(on)0.00333ohm
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance3330µohm
Transistor Case StyleModule
No. of Pins11Pins
Power Dissipation Pd-
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.5V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Dual N Channel
Channel Type
Dual N Channel
On Resistance Rds(on)
0.00333ohm
Drain Source On State Resistance
3330µohm
No. of Pins
11Pins
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
-
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
484A
Drain Source Voltage Vds
1.7kV
Transistor Case Style
Module
Power Dissipation Pd
-
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate