Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDF419MR20W3M1HFB11BPSA1
Newark Part No.62AK3727
Product RangeEasyPACK CoolsiC Series
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $391.020 |
5+ | $391.010 |
16+ | $390.990 |
Price for:Each
Minimum: 1
Multiple: 1
$391.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDF419MR20W3M1HFB11BPSA1
Newark Part No.62AK3727
Product RangeEasyPACK CoolsiC Series
MOSFET Module ConfigurationBooster
Channel TypeN Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds2kV
Drain Source On State Resistance0.0172ohm
Transistor Case StyleModule
No. of Pins40Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation20mW
Operating Temperature Max175°C
Product RangeEasyPACK CoolsiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Booster
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.0172ohm
No. of Pins
40Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyPACK CoolsiC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate