Single MOSFETs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.712 10+ $0.652 100+ $0.602 500+ $0.602 1000+ $0.522 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 36A | 0.0265ohm | 0.0265ohm | TO-220AB | Through Hole | 10V | 92W | 4V | 92W | 3Pins | 175°C | - | - | - | |||||
1+ $0.689 10+ $0.478 25+ $0.433 50+ $0.389 100+ $0.344 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 6A | 0.0265ohm | 0.0318ohm | SOT-23 | Surface Mount | 4.5V | 1.25W | 450mV | 1.25W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $1.120 10+ $0.893 100+ $0.674 500+ $0.579 1000+ $0.554 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 6.1A | 0.0265ohm | 0.0265ohm | SOIC | Surface Mount | 10V | 5W | 2V | 5W | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.116 6000+ $0.112 12000+ $0.108 18000+ $0.106 30000+ $0.105 | Min: 3000 / Mult: 3000 | P Channel | P Channel | 20V | 5.9A | 0.0265ohm | 0.032ohm | SOT-23 | Surface Mount | 4.5V | 1.7W | 1V | 1.7W | 3Pins | 150°C | - | TrenchFET | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.673 10+ $0.432 25+ $0.407 50+ $0.383 100+ $0.358 More Pricing... | Min: 5 / Mult: 5 | P Channel | P Channel | 20V | 9A | 0.0265ohm | 0.032ohm | PowerPAK SC-70 | Surface Mount | 4.5V | 15.6W | 1V | 15.6W | 7Pins | 150°C | - | TrenchFET Series | - | |||||
1+ $0.057 10+ $0.057 25+ $0.057 50+ $0.057 100+ $0.057 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | P Channel | P Channel | 20V | 5.9A | 0.0265ohm | 0.032ohm | SOT-23 | Surface Mount | 4.5V | 1.7W | 1V | 1.7W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $0.905 25+ $0.859 50+ $0.812 100+ $0.766 | Min: 1 / Mult: 1 | N Channel | N Channel | 20V | 6A | 0.0265ohm | 0.0108ohm | SOT-23 | Surface Mount | 4.5V | 2.1W | 1V | 2.1W | 3Pins | 150°C | AEC-Q101 | TrenchFET | AEC-Q101 |