• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      TN2010H-6T

                      SCR, 12.7A, 600V, TO-220AB-3

                      Date/Lot Code

                      STMICROELECTRONICS TN2010H-6T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTN2010H-6T
                      Newark Part No.52AC7698
                      Product RangeTN2010H
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.650
                      10+$1.330
                      100+$0.890
                      500+$0.817
                      1000+$0.784
                      2500+$0.755
                      10000+$0.747
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTN2010H-6T
                      Newark Part No.52AC7698
                      Product RangeTN2010H
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage600V
                      Gate Trigger Current Max10mA
                      Average On State Current12.7A
                      On State RMS Current20A
                      Thyristor Case StyleTO-220AB
                      No. of Pins3Pins
                      Peak Non Repetitive Surge Current197A
                      Holding Current Max40mA
                      Gate Trigger Voltage Max1.3V
                      Operating Temperature Max150°C
                      Thyristor MountingThrough Hole
                      Product RangeTN2010H
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      600V

                      Average On State Current

                      12.7A

                      Thyristor Case Style

                      TO-220AB

                      Peak Non Repetitive Surge Current

                      197A

                      Gate Trigger Voltage Max

                      1.3V

                      Thyristor Mounting

                      Through Hole

                      MSL

                      -

                      Gate Trigger Current Max

                      10mA

                      On State RMS Current

                      20A

                      No. of Pins

                      3Pins

                      Holding Current Max

                      40mA

                      Operating Temperature Max

                      150°C

                      Product Range

                      TN2010H

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability