Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN2010H-6TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52AC7698
Product RangeTN2010H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.080 |
| 100+ | $0.952 |
| 500+ | $0.796 |
| 1000+ | $0.778 |
| 2500+ | $0.683 |
| 10000+ | $0.653 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN2010H-6TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52AC7698
Product RangeTN2010H
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max10mA
Average On State Current12.7A
On State RMS Current20A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current197A
Holding Current Max40mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeTN2010H
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
12.7A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
197A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
10mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
150°C
Product Range
TN2010H
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
