New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - TRIACs
                      Print Page

                      ACST610-8G

                      Triac, 800 V, 6 A, TO-263 (D2PAK), 1 V, 45 A, 25 mA

                      STMICROELECTRONICS ACST610-8G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoACST610-8G
                      Newark Part No.23AH9039
                      Product RangeACST6
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,232 In Stock

                      Need more?

                      790 Delivery in 1-3 Business Days(US stock)
                      442 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.915
                      10+$0.915
                      100+$0.844
                      500+$0.769
                      1000+$0.646
                      3000+$0.612
                      10000+$0.592
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoACST610-8G
                      Newark Part No.23AH9039
                      Product RangeACST6
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage800V
                      On State RMS Current6A
                      Triac Case StyleTO-263 (D2PAK)
                      Gate Trigger Current Max (QI), Igt10mA
                      Gate Trigger Voltage Max1V
                      Peak Non Repetitive Surge Current45A
                      Holding Current Max25mA
                      Peak Gate Power10W
                      No. of Pins3Pins
                      Operating Temperature Max125°C
                      Peak On State Voltage1.7V
                      Thyristor MountingSurface Mount
                      Product RangeACST6
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      800V

                      Triac Case Style

                      TO-263 (D2PAK)

                      Gate Trigger Voltage Max

                      1V

                      Holding Current Max

                      25mA

                      No. of Pins

                      3Pins

                      Peak On State Voltage

                      1.7V

                      Product Range

                      ACST6

                      SVHC

                      No SVHC (21-Jan-2025)

                      On State RMS Current

                      6A

                      Gate Trigger Current Max (QI), Igt

                      10mA

                      Peak Non Repetitive Surge Current

                      45A

                      Peak Gate Power

                      10W

                      Operating Temperature Max

                      125°C

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate