• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      NE5532P

                      OP AMP, DUAL LOW NOISE, 5532, DIP8

                      Date/Lot Code

                      TEXAS INSTRUMENTS NE5532P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoNE5532P
                      Newark Part No.29AH6903
                      Product RangeNE5532X & SA5532X
                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.060
                      10+$0.990
                      100+$0.913
                      500+$0.875
                      1000+$0.837
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoNE5532P
                      Newark Part No.29AH6903
                      Product RangeNE5532X & SA5532X
                      No. of Channels2Channels
                      Gain Bandwidth Product10MHz
                      Slew Rate Typ9V/µs
                      Supply Voltage Range± 5V to ± 15V
                      Supply Voltage Range± 5V to ± 15V
                      IC Case / PackageDIP
                      No. of Pins8Pins
                      Amplifier TypeLow Noise
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage500µV
                      Input Bias Current200nA
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeNE5532X & SA5532X
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      Amplifier Case StyleDIP
                      Automotive Qualification Standard-
                      Bandwidth10MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate9V/µs

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      9V/µs

                      Supply Voltage Range

                      ± 5V to ± 15V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      200nA

                      Operating Temperature Min

                      0°C

                      Product Range

                      NE5532X & SA5532X

                      MSL

                      -

                      Amplifier Case Style

                      DIP

                      Bandwidth

                      10MHz

                      Slew Rate

                      9V/µs

                      Gain Bandwidth Product

                      10MHz

                      Supply Voltage Range

                      ± 5V to ± 15V

                      IC Case / Package

                      DIP

                      Amplifier Type

                      Low Noise

                      Input Offset Voltage

                      500µV

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (1)

                      Product Change Notice EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability