Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoNE5532P
Newark Part No.29AH6903
Product RangeNE5532X & SA5532X
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $0.990 |
100+ | $0.913 |
500+ | $0.875 |
1000+ | $0.837 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoNE5532P
Newark Part No.29AH6903
Product RangeNE5532X & SA5532X
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ9V/µs
Supply Voltage Range± 5V to ± 15V
Supply Voltage Range± 5V to ± 15V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current200nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeNE5532X & SA5532X
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate9V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
9V/µs
Supply Voltage Range
± 5V to ± 15V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
200nA
Operating Temperature Min
0°C
Product Range
NE5532X & SA5532X
MSL
-
Amplifier Case Style
DIP
Bandwidth
10MHz
Slew Rate
9V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 5V to ± 15V
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
500µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability