Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.210 |
| 25+ | $1.090 |
| 50+ | $0.986 |
| 100+ | $0.891 |
| 250+ | $0.777 |
| 500+ | $0.736 |
| 1000+ | $0.618 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46722V
Newark Part No.10AH1011
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Array
No. of GPIOs18GPIOs
No. of LUTs17LUTs
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
CMIC Package StyleSTQFN-20 (2mm x 3mm)
CMIC SocketSLG46722V-SKT
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SLG46722V is a GreenPAK™ programmable mixed-signal matrix in STQFN-20 package. SLG46722 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46722. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Fifteen combinatorial look up tables
- Two combination function macro cell
- Eight counter / delay generators
- Six D flip-flop / latches
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, RC oscillator
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Technical Specifications
CMIC Type
Programmable Mixed Signal Array
No. of LUTs
17LUTs
Supply Voltage Range
1.8V to 5V
CMIC Socket
SLG46722V-SKT
MSL
MSL 1 - Unlimited
No. of GPIOs
18GPIOs
Supply Voltage Range
1.8V to 5V
CMIC Package Style
STQFN-20 (2mm x 3mm)
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability