Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSLG46722VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel10AH1011RL
Cut Tape10AH1011
Your Part Number
2,243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.826 |
| 100+ | $0.752 |
| 250+ | $0.716 |
| 500+ | $0.694 |
| 1000+ | $0.676 |
| 2500+ | $0.663 |
| 5000+ | $0.649 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46722VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel10AH1011RL
Cut Tape10AH1011
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Array
No. of GPIOs18GPIOs
No. of LUTs17LUTs
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
CMIC Package StyleSTQFN-20 (2mm x 3mm)
CMIC SocketSLG46722V-SKT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLG46722V is a GreenPAK™ programmable mixed-signal matrix in STQFN-20 package. SLG46722 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46722. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Fifteen combinatorial look up tables
- Two combination function macro cell
- Eight counter / delay generators
- Six D flip-flop / latches
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, RC oscillator
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Technical Specifications
CMIC Type
Programmable Mixed Signal Array
No. of LUTs
17LUTs
Supply Voltage Range
1.8V to 5V
CMIC Socket
SLG46722V-SKT
MSL
MSL 1 - Unlimited
No. of GPIOs
18GPIOs
Supply Voltage Range
1.8V to 5V
CMIC Package Style
STQFN-20 (2mm x 3mm)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
