KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Analog Front End ICs
                                                                                                  Print Page

                                                                                                  MCP2036-I/P

                                                                                                  INDUCTIVE TOUCH SENSOR ANALOG FRONT END-ANALOG FRONT END-AFE 2MHZ, DIP-14

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MCP2036-I/P
                                                                                                  MICROCHIP MCP2036-I/P
                                                                                                  MICROCHIP MCP2036-I/P
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP2036-I/P
                                                                                                  Newark Part No.14R8863
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  510+$0.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 930
                                                                                                  Multiple: 30
                                                                                                  $716.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP2036-I/P
                                                                                                  Newark Part No.14R8863
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  AFE IC TypeInductive Sensor Analog Front End
                                                                                                  Slew Rate0.6V/µs
                                                                                                  Turn On Time4µs
                                                                                                  AFE IC ApplicationDisplacement/Force/Rotational Inductive Sensor Interface, Inductive Keyboards
                                                                                                  No. of Channels1Channels
                                                                                                  IC Interface Type-
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Clock Frequency Max2MHz
                                                                                                  Sensor Case StyleDIP
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC Case / PackagePDIP
                                                                                                  No. of Pins14Pins
                                                                                                  Resolution-
                                                                                                  Sampling Rate-
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  AFE IC Type

                                                                                                  Inductive Sensor Analog Front End

                                                                                                  Turn On Time

                                                                                                  4µs

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Sensor Case Style

                                                                                                  DIP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Case / Package

                                                                                                  PDIP

                                                                                                  Resolution

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Slew Rate

                                                                                                  0.6V/µs

                                                                                                  AFE IC Application

                                                                                                  Displacement/Force/Rotational Inductive Sensor Interface, Inductive Keyboards

                                                                                                  IC Interface Type

                                                                                                  -

                                                                                                  Clock Frequency Max

                                                                                                  2MHz

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate