Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 510+ | $0.742 |
Price for:Each
Minimum: 930
Multiple: 30
$690.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2036-I/P
Newark Part No.14R8863
Technical Datasheet
Slew Rate0.6V/µs
Turn On Time4µs
Supply Voltage Min2.7V
Clock Frequency Max2MHz
Sensor Case StyleDIP
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
No. of Pins14Pins
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slew Rate
0.6V/µs
Supply Voltage Min
2.7V
Sensor Case Style
DIP
Operating Temperature Min
-40°C
No. of Pins
14Pins
MSL
-
Turn On Time
4µs
Clock Frequency Max
2MHz
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate