Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2036-I/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R8863
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 930+ | $0.880 |
Price for:Each
Minimum: 930
Multiple: 930
$818.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2036-I/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R8863
Technical Datasheet
AFE IC TypeInductive Sensor Analog Front End
Slew Rate0.6V/µs
Turn On Time4µs
No. of Channels1Channels
IC Interface Type-
Supply Voltage Min2.7V
Clock Frequency Max2MHz
Sensor Case StyleDIP
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Case / PackagePDIP
No. of Pins14Pins
Resolution-
Sampling Rate-
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
Inductive Sensor Analog Front End
AFE IC Application
Displacement/Force/Rotational Inductive Sensor Interface, Inductive Keyboards
No. of Channels
1Channels
Supply Voltage Min
2.7V
Sensor Case Style
DIP
Operating Temperature Min
-40°C
IC Case / Package
PDIP
Resolution
-
Qualification
-
MSL
-
Slew Rate
0.6V/µs
Turn On Time
4µs
IC Interface Type
-
Clock Frequency Max
2MHz
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
No. of Pins
14Pins
Sampling Rate
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate