2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Analog Front End ICs
                                                                                                  Print Page

                                                                                                  MCP2036-I/P

                                                                                                  INDUCTIVE TOUCH SENSOR ANALOG FRONT END-ANALOG FRONT END-AFE 2MHZ, DIP-14

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MCP2036-I/P
                                                                                                  MICROCHIP MCP2036-I/P
                                                                                                  MICROCHIP MCP2036-I/P
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP2036-I/P
                                                                                                  Newark Part No.14R8863
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  510+$0.742
                                                                                                  Price for:Each
                                                                                                  Minimum: 930
                                                                                                  Multiple: 30
                                                                                                  $690.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP2036-I/P
                                                                                                  Newark Part No.14R8863
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Slew Rate0.6V/µs
                                                                                                  Turn On Time4µs
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Clock Frequency Max2MHz
                                                                                                  Sensor Case StyleDIP
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  No. of Pins14Pins
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Slew Rate

                                                                                                  0.6V/µs

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Sensor Case Style

                                                                                                  DIP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  MSL

                                                                                                  -

                                                                                                  Turn On Time

                                                                                                  4µs

                                                                                                  Clock Frequency Max

                                                                                                  2MHz

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility