2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Display Drivers
                                                                                                  Print Page

                                                                                                  MAX6960ATH+

                                                                                                  LED DISPLAY DRIVER, -40 TO 125DEG C

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX6960ATH+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX6960ATH+
                                                                                                  Newark Part No.73Y5748
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$23.640
                                                                                                  5+$21.290
                                                                                                  10+$18.940
                                                                                                  25+$17.200
                                                                                                  86+$16.740
                                                                                                  129+$16.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX6960ATH+
                                                                                                  Newark Part No.73Y5748
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device Topology-
                                                                                                  Display Driver TypeDot Matrix LED Driver
                                                                                                  No. of Digits-
                                                                                                  Input Voltage Min2.7V
                                                                                                  Input Voltage Max3.6V
                                                                                                  No. of Segments64
                                                                                                  Output Voltage Max-
                                                                                                  IC Case / PackageTQFN-EP
                                                                                                  Output Current Max750mA
                                                                                                  No. of Pins44Pins
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Switching Frequency8.5MHz
                                                                                                  Supply Voltage Max3.6V
                                                                                                  No. of Outputs-
                                                                                                  IC MountingSurface Mount
                                                                                                  Interfaces4 Wire, Serial
                                                                                                  Product Range-
                                                                                                  Driver Case StyleTQFN
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MAX6960ATH+ is a 4-wire serially interfaced 8 x 8 matrix graphic LED driver in 44 pin TQFN package. It is a compact cathode-row display driver that interface microprocessors to 8 x 8 dotmatrix red, green and yellow (R,G,Y) LED displays through a high-speed 4-wire serial interface. It drives two monocolor 8 x 8 matrix displays or a single RGY 8 x 8 matrix display with no external components. The driver can also be used with external pass transistors to control RGB and other displays at higher currents and voltages. It feature open and short circuit LED detection and provide both analogue & digital tile segment current calibration to allow 8 x 8 displays from different batches to be compensated or colour matched. A local 3 wire bus synchronizes multiple interconnected MAX6960 and automatically allocates memory map addresses to suit the user’s display-panel architecture. The 4-wire interface connects multiple drivers with display memory mapping shared and allocated among the drivers.

                                                                                                  • Supply voltage range is 2.7V to 3.6V
                                                                                                  • Operating temperature range from -40°C to 125°C
                                                                                                  • Drives monocolour or RGY displays with two-step or four-step intensity control
                                                                                                  • High speed 20MHz serial interface
                                                                                                  • Trimmed 40mA or 20mA peak segment current
                                                                                                  • 256step panel intensity control
                                                                                                  • Four steps per colour pixel-level intensity control
                                                                                                  • Open/short LED detection
                                                                                                  • Burst white to display memory planes
                                                                                                  • Global command access all devices

                                                                                                  Applications

                                                                                                  Power Management, LED Lighting, Industrial, Portable Devices

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  -

                                                                                                  No. of Digits

                                                                                                  -

                                                                                                  Input Voltage Max

                                                                                                  3.6V

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  750mA

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Display Driver Type

                                                                                                  Dot Matrix LED Driver

                                                                                                  Input Voltage Min

                                                                                                  2.7V

                                                                                                  No. of Segments

                                                                                                  64

                                                                                                  IC Case / Package

                                                                                                  TQFN-EP

                                                                                                  No. of Pins

                                                                                                  44Pins

                                                                                                  Switching Frequency

                                                                                                  8.5MHz

                                                                                                  No. of Outputs

                                                                                                  -

                                                                                                  Interfaces

                                                                                                  4 Wire, Serial

                                                                                                  Driver Case Style

                                                                                                  TQFN

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG