| Quantity | Price |
|---|---|
| 1+ | $23.640 |
| 5+ | $21.290 |
| 10+ | $18.940 |
| 25+ | $17.200 |
| 86+ | $16.740 |
| 129+ | $16.280 |
Product Information
Product Overview
The MAX6960ATH+ is a 4-wire serially interfaced 8 x 8 matrix graphic LED driver in 44 pin TQFN package. It is a compact cathode-row display driver that interface microprocessors to 8 x 8 dotmatrix red, green and yellow (R,G,Y) LED displays through a high-speed 4-wire serial interface. It drives two monocolor 8 x 8 matrix displays or a single RGY 8 x 8 matrix display with no external components. The driver can also be used with external pass transistors to control RGB and other displays at higher currents and voltages. It feature open and short circuit LED detection and provide both analogue & digital tile segment current calibration to allow 8 x 8 displays from different batches to be compensated or colour matched. A local 3 wire bus synchronizes multiple interconnected MAX6960 and automatically allocates memory map addresses to suit the user’s display-panel architecture. The 4-wire interface connects multiple drivers with display memory mapping shared and allocated among the drivers.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 125°C
- Drives monocolour or RGY displays with two-step or four-step intensity control
- High speed 20MHz serial interface
- Trimmed 40mA or 20mA peak segment current
- 256step panel intensity control
- Four steps per colour pixel-level intensity control
- Open/short LED detection
- Burst white to display memory planes
- Global command access all devices
Applications
Power Management, LED Lighting, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
3.6V
-
750mA
2.7V
3.6V
Surface Mount
-
-40°C
MSL 1 - Unlimited
Dot Matrix LED Driver
2.7V
64
TQFN-EP
44Pins
8.5MHz
-
4 Wire, Serial
TQFN
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate