Print Page
Packaging Options
792 In Stock
50,919 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $5.750 | 
| 10+ | $5.380 | 
| 25+ | $5.220 | 
| 50+ | $5.060 | 
| 100+ | $4.980 | 
| 250+ | $4.940 | 
| 500+ | $4.920 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT232RL-REEL
Newark Part No.91K9918
Product RangeFT232
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min1.8V
Supply Voltage Max5.25V
Interface Case StyleSSOP
IC Case / PackageSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFT232
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FT232R is the latest device to be added to FTDI's range of USB UART interface Integrated Circuit Devices. The FT232R is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. USB to serial designs using the FT232R have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device.
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip - No USB-specific firmware programming required
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits & odd/even/mark/space/no parity
- Fully assisted hardware or X-On / X-Off software handshaking
- In-built support for event characters and line break condition
- New USB FTDIChip-ID™ feature
- New configurable CBUS I/O pins
- Auto transmit buffer control for RS485 applications
- Transmit and receive LED drive signals
- New 48MHz, 24MHz,12MHz, and 6MHz clock output signal Options for driving external MCU or FPGA
Technical Specifications
Bridge Type
USB to UART
Supply Voltage Max
5.25V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
FT232
MSL
MSL 3 - 168 hours
Supply Voltage Min
1.8V
Interface Case Style
SSOP
No. of Pins
28Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability