77,856 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.100 | $7.10 |
| Total Price | $7.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 10+ | $6.820 |
| 25+ | $6.670 |
| 50+ | $6.480 |
| 100+ | $6.230 |
| 250+ | $5.930 |
| 500+ | $5.580 |
Product Information
Product Overview
FT232RL-REEL is a USB full-speed to serial UART IC in a 28-pin SSOP package. It is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. The USB to serial designs using the FT232R have been further simplified by fully integrating the external EEPROM, clock circuit, and USB resistors onto the device. Applications include USB to RS232 / RS422 / RS485 converters, upgrading legacy peripherals to USB, cellular and cordless phone USB data transfer cables and interfaces, interfacing MCU / PLD / FPGA based designs to USB, USB audio and low bandwidth video data transfer, PDA to USB data transfer, USB smart card readers, USB instrumentation, USB industrial control, USB MP3 player interface, USB FLASH card reader/writers, set top box PC – USB interface, USB digital camera interface, USB hardware modems, USB wireless modems, USB bar code readers, USB software/hardware encryption dongles.
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip - No USB-specific firmware programming required
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits & odd/even/mark/space/no parity
- Fully assisted hardware or X-On / X-Off software handshaking
- In-built support for event characters and line break condition
- New USB FTDIChip-ID feature, integrated 3.3V level converter for USB I/O
- New configurable CBUS I/O pins, transmit and receive LED drive signals
- Auto transmit buffer control for RS485 applications
- 3.3V to 5.25V single supply operation
- Extended operating temperature range from -40°C to 85°C
Technical Specifications
USB to UART
5.25V
SSOP
-40°C
FT232
MSL 3 - 168 hours
1.8V
SSOP
28Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

