• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. IC Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  Print Page

                                                                                                  VL53L8CXV0GC/1

                                                                                                  Proximity Sensor, I2C, Open Drain, SPI, 4000 mm, LGA, 16 Pins, 1.62 V, 1.98 V

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS VL53L8CXV0GC/1
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoVL53L8CXV0GC/1
                                                                                                  Newark Part No.70AK6918
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  155 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.790
                                                                                                  10+$9.710
                                                                                                  25+$9.360
                                                                                                  50+$9.120
                                                                                                  100+$8.900
                                                                                                  250+$8.670
                                                                                                  500+$8.450
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.79
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoVL53L8CXV0GC/1
                                                                                                  Newark Part No.70AK6918
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Output TypeI2C, Open Drain, SPI
                                                                                                  Sensing Distance4000mm
                                                                                                  Sensor Case StyleLGA
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min1.62V
                                                                                                  Supply Voltage Max1.98V
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  VL53L8CXV0GC/1 is a VL53L8CX low-power high-performance 8x8 multizone Time-of-Flight sensor. It integrates a powerful new generation VCSEL, and two advanced meta-surface lenses. The hardware is housed in an innovative "all in one" module. This enables a wider variety of high-performance use-cases, such as low-power system activation, gesture recognition, SLAM for robotics, liquid level monitoring and many more. It supports SPI and I²C interfaces for high frequency framerates and short boot times. It can detect and track multiple targets within the FoV with a 64-zone depth measurement. The VCSEL of the VL53L8CX emits fully invisible 940nm IR light. Such VCSEL has a Class 1 certification that is safe for the eyes.

                                                                                                  • Autonomous low-power mode with interrupt programmable threshold to wake up the host
                                                                                                  • Ranging up to 400cm, with enhanced performance under ambient light
                                                                                                  • Multitarget detection and distance measurement in each zone
                                                                                                  • Motion indicator for each zone to show if targets have moved and how they have moved
                                                                                                  • Fully integrated miniature module with wide field of view (FoV), frame rate capability of 60Hz
                                                                                                  • Receiving array of single photon avalanche diodes, low-power microcontroller running firmware
                                                                                                  • Easy integration, single reflowable component
                                                                                                  • Compatible with wide range of cover glass materials, can be hidden behind a dark cover glass
                                                                                                  • 65° diagonal square FoV using DOEs (diffractive optical elements) on both transmitter and receiver
                                                                                                  • Size is 6.4 x 3.0 x 1.75mm, 1.8V core supply and 3.3V AVDD supply required

                                                                                                  Technical Specifications

                                                                                                  IC Output Type

                                                                                                  I2C, Open Drain, SPI

                                                                                                  Sensor Case Style

                                                                                                  LGA

                                                                                                  Supply Voltage Min

                                                                                                  1.62V

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sensing Distance

                                                                                                  4000mm

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  1.98V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability