
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.450 | $8.45 |
| Total Price | $8.45 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 10+ | $8.110 |
| 25+ | $7.430 |
| 50+ | $7.310 |
| 100+ | $7.180 |
| 250+ | $6.920 |
| 500+ | $6.660 |
| 1000+ | $5.950 |
Product Information
Product Overview
VL53L8CXV0GC/1 is a VL53L8CX low-power high-performance 8x8 multizone Time-of-Flight sensor. It integrates a powerful new generation VCSEL, and two advanced meta-surface lenses. The hardware is housed in an innovative "all in one" module. This enables a wider variety of high-performance use-cases, such as low-power system activation, gesture recognition, SLAM for robotics, liquid level monitoring and many more. It supports SPI and I²C interfaces for high frequency framerates and short boot times. It can detect and track multiple targets within the FoV with a 64-zone depth measurement. The VCSEL of the VL53L8CX emits fully invisible 940nm IR light. Such VCSEL has a Class 1 certification that is safe for the eyes.
- Autonomous low-power mode with interrupt programmable threshold to wake up the host
- Ranging up to 400cm, with enhanced performance under ambient light
- Multitarget detection and distance measurement in each zone
- Motion indicator for each zone to show if targets have moved and how they have moved
- Fully integrated miniature module with wide field of view (FoV), frame rate capability of 60Hz
- Receiving array of single photon avalanche diodes, low-power microcontroller running firmware
- Easy integration, single reflowable component
- Compatible with wide range of cover glass materials, can be hidden behind a dark cover glass
- 65° diagonal square FoV using DOEs (diffractive optical elements) on both transmitter and receiver
- Size is 6.4 x 3.0 x 1.75mm, 1.8V core supply and 3.3V AVDD supply required
Technical Specifications
I2C, Open Drain, SPI
LGA
1.62V
-30°C
-
4000mm
16Pins
1.98V
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
