Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.920 |
| 5+ | $28.810 |
| 10+ | $27.700 |
| 25+ | $26.580 |
| 64+ | $25.910 |
| 128+ | $25.260 |
Price for:Each
Minimum: 1
Multiple: 1
$29.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No7205L15JGI
Newark Part No.66AH8549
Technical Datasheet
Memory Density72Kbit
Memory Size72Kbit
FIFO Memory Configuration8K x 9bit
Memory Configuration8K x 9bit
Data Bus Width9 bit
Data Bus Width9bit
Data Bus DirectionBidirectional
Memory Case StyleLCC
No. of Pins32Pins
IC Case / PackageLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Operating Temperature Min-40°C
Clock Frequency40MHz
Operating Temperature Max85°C
IC MountingSurface Mount
FIFO FunctionAsynchronous
Clock Frequency Max40MHz
Access Time15ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
72Kbit
FIFO Memory Configuration
8K x 9bit
Data Bus Width
9 bit
Data Bus Direction
Bidirectional
No. of Pins
32Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Clock Frequency
40MHz
IC Mounting
Surface Mount
Clock Frequency Max
40MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
72Kbit
Memory Configuration
8K x 9bit
Data Bus Width
9bit
Memory Case Style
LCC
IC Case / Package
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
FIFO Function
Asynchronous
Access Time
15ns
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability