2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. FIFO
                                                                                                  Print Page

                                                                                                  7205L15JGI

                                                                                                  FIFO, ASYNCHRONOUS, 72KBIT, -40TO85DEG C ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS 7205L15JGI
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part No7205L15JGI
                                                                                                  Newark Part No.66AH8549
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  143 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$28.530
                                                                                                  5+$27.470
                                                                                                  10+$26.410
                                                                                                  25+$25.880
                                                                                                  64+$25.340
                                                                                                  128+$24.710
                                                                                                  256+$24.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.53
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part No7205L15JGI
                                                                                                  Newark Part No.66AH8549
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Memory Density72Kbit
                                                                                                  Memory Size72Kbit
                                                                                                  FIFO Memory Configuration8K x 9bit
                                                                                                  Memory Configuration8K x 9bit
                                                                                                  Data Bus Width9 bit
                                                                                                  Data Bus Width9bit
                                                                                                  Data Bus DirectionBidirectional
                                                                                                  No. of Pins32Pins
                                                                                                  Memory Case StyleLCC
                                                                                                  IC Case / PackageLCC
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Supply Voltage Nom5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Clock Frequency40MHz
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  FIFO FunctionAsynchronous
                                                                                                  Clock Frequency Max40MHz
                                                                                                  Access Time15ns
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Memory Density

                                                                                                  72Kbit

                                                                                                  FIFO Memory Configuration

                                                                                                  8K x 9bit

                                                                                                  Data Bus Width

                                                                                                  9 bit

                                                                                                  Data Bus Direction

                                                                                                  Bidirectional

                                                                                                  Memory Case Style

                                                                                                  LCC

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Voltage Nom

                                                                                                  5V

                                                                                                  Clock Frequency

                                                                                                  40MHz

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Clock Frequency Max

                                                                                                  40MHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Memory Size

                                                                                                  72Kbit

                                                                                                  Memory Configuration

                                                                                                  8K x 9bit

                                                                                                  Data Bus Width

                                                                                                  9bit

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  IC Case / Package

                                                                                                  LCC

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  FIFO Function

                                                                                                  Asynchronous

                                                                                                  Access Time

                                                                                                  15ns

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG