2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Nonvolatile SRAM - NVSRAM
                                                                                                  Print Page

                                                                                                  CY14B116N-ZSP25XI

                                                                                                  NVSRAM, 16 Mbit, 1M x 16bit, 25 ns Read/Write, Parallel, 2.7 V to 3.6 V, TSOP-II-54

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON CY14B116N-ZSP25XI
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCY14B116N-ZSP25XI
                                                                                                  Newark Part No.62AK5178
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  229 In Stock

                                                                                                  Need more?

                                                                                                  10 Delivery in 1-3 Business Days(US stock)
                                                                                                  219 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$111.980
                                                                                                  5+$109.610
                                                                                                  10+$107.730
                                                                                                  25+$106.490
                                                                                                  50+$105.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $111.98
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCY14B116N-ZSP25XI
                                                                                                  Newark Part No.62AK5178
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Memory Density16Mbit
                                                                                                  Memory Size16Mbit
                                                                                                  Memory Organisation1M x 16bit
                                                                                                  Memory Configuration1M x 16bit
                                                                                                  Read Access Time25ns
                                                                                                  Write Access Time25ns
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageTSOP-II
                                                                                                  Memory Case StyleTSOP-II
                                                                                                  No. of Pins54Pins
                                                                                                  IC Interface TypeParallel
                                                                                                  InterfacesParallel
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CY14B116N-ZSP25XI is a CY14B116N fast SRAM, with a nonvolatile element in each memory cell. The embedded nonvolatile elements incorporate QuantumTrap technology, producing the world’s most reliable nonvolatile memory. The SRAM can be read and written an infinite number of times. The nonvolatile data residing in the nonvolatile elements do not change when data is written to the SRAM. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory.

                                                                                                  • 16Mbit nonvolatile static random access memory (nvSRAM)
                                                                                                  • Hands-off automatic STORE on power-down with only a small capacitor
                                                                                                  • STORE to QuantumTrap nonvolatile elements is initiated by software
                                                                                                  • RECALL to SRAM initiated by software or power-up, high reliability
                                                                                                  • Infinite read, write, and RECALL cycles, 1 million STORE cycles to QuantumTrap
                                                                                                  • Sleep mode operation, low power consumption, active current of 75mA at 45ns
                                                                                                  • Industrial temperature range from –40°C to +85°C
                                                                                                  • 25ns speed, 54-pin TSOP II speed
                                                                                                  • 3V voltage rating, ×16 data bus

                                                                                                  Technical Specifications

                                                                                                  Memory Density

                                                                                                  16Mbit

                                                                                                  Memory Organisation

                                                                                                  1M x 16bit

                                                                                                  Read Access Time

                                                                                                  25ns

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Case / Package

                                                                                                  TSOP-II

                                                                                                  No. of Pins

                                                                                                  54Pins

                                                                                                  Interfaces

                                                                                                  Parallel

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Memory Size

                                                                                                  16Mbit

                                                                                                  Memory Configuration

                                                                                                  1M x 16bit

                                                                                                  Write Access Time

                                                                                                  25ns

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Memory Case Style

                                                                                                  TSOP-II

                                                                                                  IC Interface Type

                                                                                                  Parallel

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991B2A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG