16-bit Microcontrollers:
694 Products FoundFind a huge range of 16-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Renesas, Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.840 10+ $3.680 25+ $3.510 50+ $3.350 122+ $3.180 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.010 10+ $2.900 25+ $2.770 50+ $2.630 100+ $2.500 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 54I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ | 85°C | Surface Mount | - | - | |||||
Each | 1+ $12.330 | Min: 1 / Mult: 1 | - | R8C Family R8C/2x Series R8C/24 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, CSI, UART | CSI, I2C, UART | 3KB | - | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | R8C | R8C/2x | 85°C | Surface Mount | - | - | |||||
29AH3450 RoHS | MICROCHIP | Each | 1+ $3.770 10+ $3.620 25+ $3.460 50+ $3.300 100+ $3.130 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 16bit | - | 8 bit, 16 bit | - | 32MHz | 32MHz | 16KB | 44Pins | VQFN-EP | 34I/O's | VQFN-EP | I2C, SPI, USART | I2C, SPI, USART | 2KB | - | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega16 | 85°C | Surface Mount | - | - | |||
Each | 1+ $4.840 10+ $4.640 25+ $4.420 80+ $4.220 120+ $4.010 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $47.210 | Min: 1 / Mult: 1 | - | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | - | 24MHz | 24MHz | 384KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | - | 26Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/60 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.450 10+ $3.530 25+ $3.400 50+ $3.250 100+ $3.110 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers | - | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 48Pins | HWQFN | 32I/O's | HWQFN | I2C, UART | I2C, UART | 20KB | - | 8Channels | 10Bit | 1.6V | 3.6V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.350 10+ $4.170 25+ $3.990 50+ $3.810 100+ $3.620 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.686 25+ $0.662 50+ $0.639 100+ $0.614 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers | - | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 4KB | 16Pins | SSOP | 14I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 8Bit, 10Bit | 2V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
64AH8960 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.200 10+ $6.350 25+ $6.000 50+ $5.720 100+ $5.430 More Pricing... | Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | LIN Controller | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 105°C | Surface Mount | - | - | ||||
Each | 1+ $4.140 10+ $3.980 25+ $3.810 50+ $3.630 100+ $3.450 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MIPS | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.560 10+ $4.380 25+ $4.200 50+ $4.000 100+ $3.800 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MIPS | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.190 10+ $3.830 25+ $3.470 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.600 10+ $1.530 25+ $1.460 50+ $1.400 192+ $1.340 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | - | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.330 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MIPS | 512KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | - | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.310 10+ $2.210 25+ $2.090 50+ $2.010 122+ $1.910 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MIPS | 32KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | - | - | |||||
52AH7340 RoHS | Each | 1+ $1.560 10+ $1.150 180+ $1.020 540+ $0.964 1080+ $0.913 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI, USI | I2C, SPI, USI | 128Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430G2x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $2.780 10+ $2.780 25+ $2.780 50+ $2.780 100+ $2.780 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.190 10+ $4.020 25+ $3.840 50+ $3.660 100+ $3.470 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.430 10+ $5.210 25+ $4.980 50+ $4.740 100+ $4.510 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
89AH1247 RoHS | Each | 1+ $2.460 10+ $2.360 25+ $2.260 54+ $2.160 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | - | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ | 85°C | Surface Mount | - | - | ||||
28AH4215 RoHS | Each | 1+ $17.400 5+ $16.760 10+ $16.160 25+ $15.610 50+ $15.110 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 60KB | 100Pins | QFP | 48I/O's | QFP | SPI, UART | SPI, UART | 2KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F4x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $2.070 10+ $1.980 25+ $1.880 50+ $1.810 122+ $1.720 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
25AJ2600 RoHS | Each | 1+ $3.240 10+ $2.870 25+ $2.650 54+ $2.440 108+ $2.180 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GP | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.950 10+ $1.880 25+ $1.810 50+ $1.710 122+ $1.620 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GP | 85°C | Surface Mount | - | - | |||||