Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA16D4-MHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH3450
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.480 |
| 100+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA16D4-MHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH3450
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
Device CoreAVR
Data Bus Width8 bit, 16 bit
No. of Bits16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size16KB
MCU Case StyleVQFN-EP
No. of Pins44Pins
IC Case / PackageVQFN-EP
No. of I/O's34I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesATmega16
MCU FamilyAVR
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATxmega Family ATxmega D Series Microcontrollers
Data Bus Width
8 bit, 16 bit
CPU Speed
32MHz
Program Memory Size
16KB
No. of Pins
44Pins
No. of I/O's
34I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
AVR
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
No. of Bits
16bit
Operating Frequency Max
32MHz
MCU Case Style
VQFN-EP
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, USART
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
ATmega16
Qualification
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
