8 bit, 16 bit 16-bit Microcontrollers:
4 Products FoundFind a huge range of 8 bit, 16 bit 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as 16 bit & 8 bit, 16 bit 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.550 10+ $6.290 25+ $6.010 50+ $5.730 100+ $5.440 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | - | 8 bit, 16 bit | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega128 | 85°C | Surface Mount | |||||
Each | 1+ $8.800 10+ $8.440 25+ $8.080 50+ $7.700 180+ $7.310 | Min: 1 / Mult: 1 | AVR ATxmega Family ATxmega A Series Microcontrollers | AVR | - | 8 bit, 16 bit | 32MHz | 32MHz | 64KB | 100Pins | TQFP | 78I/O's | TQFP | I2C, SPI, USART | - | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega64 | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+ $5.890 10+ $5.750 25+ $5.200 50+ $5.060 100+ $4.950 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 8 bit, 16 bit | 32MHz | 32MHz | 128KB | 44Pins | VQFN-EP | 34I/O's | VQFN-EP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega128 | 85°C | Surface Mount | ||||
29AH3450 RoHS | MICROCHIP | Each | 1+ $3.770 10+ $3.620 25+ $3.460 50+ $3.300 100+ $3.130 | Min: 1 / Mult: 1 | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 16bit | 8 bit, 16 bit | 32MHz | 32MHz | 16KB | 44Pins | VQFN-EP | 34I/O's | VQFN-EP | I2C, SPI, USART | I2C, SPI, USART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega16 | 85°C | Surface Mount |