200 Product Results Found for "automotive"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.500 5+ $26.640 10+ $24.790 25+ $23.130 50+ $22.780 More Pricing... | MAXQ Family MAXQ766x Series Microcontroller | - | - | 16bit | 16 bit | 16bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | 4KB | SPI, UART | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | 125°C | MAXQ766x | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $15.960 10+ $15.460 25+ $14.950 50+ $14.600 100+ $14.240 More Pricing... | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $13.240 10+ $12.700 25+ $12.140 50+ $11.570 180+ $10.990 | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $2.400 10+ $2.280 25+ $2.170 76+ $2.110 114+ $2.050 More Pricing... | PIC24 Family PIC24 KA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | 512Byte | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $3.810 10+ $3.660 25+ $3.510 50+ $3.340 100+ $3.180 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $4.360 10+ $4.170 25+ $3.990 50+ $3.800 122+ $3.620 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $3.350 10+ $3.210 25+ $3.050 76+ $2.920 114+ $2.790 | PIC24 Family PIC24FKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | 1.5KB | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $3.740 10+ $3.580 44+ $3.400 66+ $3.290 110+ $3.190 More Pricing... | PIC24 Family PIC24FKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 20Pins | DIP | 18I/O's | DIP | I2C, SPI, UART | 1.5KB | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Through Hole | AEC-Q100 | - | ||||||
Each | 1+ $6.690 10+ $6.430 25+ $6.140 50+ $5.860 100+ $5.570 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $12.820 10+ $10.370 25+ $9.990 50+ $9.420 100+ $8.860 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16 bit | 16bit | 16bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | - | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | 150°C | S12ZVM | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $6.600 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LQFP | LIN, SCI, SPI | 4KB | LIN, SCI, SPI | - | 10Channels | 12Bit | 3.5V | 40V | -40°C | S12 Magni V | 105°C | S12ZVM | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $12.820 10+ $10.370 25+ $9.990 50+ $9.460 100+ $8.940 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | - | 16 bit | 16bit | 16bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | - | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | 150°C | S12ZVM | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $6.420 | S12 Family S12G Series Microcontrollers | - | S12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | CAN, SCI, SPI | 4KB | CAN, SCI, SPI | - | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 | 125°C | S12G | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.360 10+ $3.230 25+ $3.080 50+ $2.950 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJxxGA002 | Surface Mount | - | - | ||||||
Each | 1+ $6.880 10+ $6.600 25+ $6.310 50+ $6.020 100+ $5.730 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | 8KB | CAN, I2C, SPI, UART | - | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $3.080 10+ $2.950 25+ $2.820 50+ $2.690 134+ $2.560 | PIC24 Family PIC24FKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | 1.5KB | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $8.910 | S12 Magni V Family S12ZVM Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 64KB | 144Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | 4KB | CAN, I2C, SCI, SPI | - | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | 105°C | S12ZVH | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $7.300 10+ $6.990 25+ $6.680 50+ $6.390 100+ $6.070 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | 8KB | CAN, I2C, SPI, UART | - | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $8.470 10+ $8.120 25+ $7.760 50+ $7.400 180+ $7.040 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $8.160 10+ $7.810 25+ $7.460 90+ $7.130 135+ $6.780 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 128KB | 44Pins | QFN | 35I/O's | QFN | CAN, I2C, SPI, UART | 8KB | CAN, I2C, SPI, UART | - | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $7.300 10+ $6.990 25+ $6.680 50+ $6.390 100+ $6.070 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | 8KB | CAN, I2C, SPI, UART | - | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $4.160 10+ $4.040 30+ $3.940 60+ $3.810 105+ $3.630 More Pricing... | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 32KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Through Hole | AEC-Q100 | - | ||||||
Each | 1+ $4.600 10+ $4.400 25+ $4.200 50+ $4.010 122+ $3.810 | PIC24 Family PIC24FKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 32KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | AEC-Q100 | - | ||||||
40AJ7886 RoHS | Each | 1+ $5.020 10+ $4.820 25+ $4.620 50+ $4.460 100+ $4.320 More Pricing... | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | 32KB | I2C, I2S, SPI, UART | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 125°C | PIC24FJ GL | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $45.210 5+ $41.980 10+ $38.750 25+ $37.620 50+ $37.610 More Pricing... | HC11 Family 68HC16Z1 Series Microcontrollers | - | HC16 | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QFP | QSPI, SCI | 1KB | QSPI, SCI | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | HC16 | 85°C | 68HC16Z1 | Surface Mount | - | - | ||||||