16-bit Microcontrollers:
37 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.590 5+ $17.630 10+ $16.670 25+ $15.680 50+ $14.630 More Pricing... | Min: 1 / Mult: 1 | XC166 Family XE164F9 Series Microcontrollers | - | C166 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | XE164F9 | 85°C | Surface Mount | - | |||||
Each | 1+ $34.330 5+ $31.080 10+ $27.830 25+ $26.210 50+ $25.320 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $32.730 5+ $29.610 10+ $26.490 25+ $24.940 50+ $24.090 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
MICROCHIP | Each | 1+ $10.050 10+ $9.630 25+ $9.190 50+ $8.770 100+ $8.340 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | ||||
62AJ4834 RoHS | Each | 1+ $8.950 10+ $8.940 25+ $7.610 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | ||||
Each | 100+ $17.610 | Min: 420 / Mult: 420 | HCS12x Family S12XD Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | HCS12x | S12XD | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $32.810 | Min: 300 / Mult: 300 | HCS12x Family S12XD Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 3.15V | 5.5V | -40°C | HCS12x | S12XD | 105°C | Surface Mount | - | |||||
Each | 122+ $6.180 | Min: 122 / Mult: 61 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 128KB | 28Pins | QFN | 21I/O's | QFN | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 100+ $5.950 | Min: 160 / Mult: 160 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24H | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 1+ $6.780 | Min: 105 / Mult: 15 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 128KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 125°C | Through Hole | - | |||||
Each | 126+ $3.430 | Min: 210 / Mult: 42 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 12KB | 18Pins | SOIC | 13I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 100+ $3.700 | Min: 200 / Mult: 25 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 12KB | 18Pins | DIP | 13I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Through Hole | - | |||||
Each | 100+ $11.310 | Min: 119 / Mult: 119 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 1+ $10.160 | Min: 90 / Mult: 90 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 64KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 1+ $4.220 | Min: 180 / Mult: 45 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 32KB | 44Pins | QFN | 35I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 141+ $3.680 | Min: 188 / Mult: 47 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 12KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $3.970 | Min: 320 / Mult: 160 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 16KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 108+ $3.920 270+ $3.710 | Min: 189 / Mult: 27 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 12KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 122+ $5.330 | Min: 183 / Mult: 61 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 250+ $30.270 | Min: 420 / Mult: 420 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 20KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | S12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $4.180 | Min: 180 / Mult: 45 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 16KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 50+ $10.100 180+ $9.760 | Min: 90 / Mult: 90 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 16KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 108+ $4.520 | Min: 162 / Mult: 27 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 32KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $4.100 | Min: 320 / Mult: 160 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 32KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 1+ $27.630 | Min: 300 / Mult: 300 | HCS12x Family S12XH Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 144Pins | LQFP | 117I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | HCS12x | S12XH | 85°C | Surface Mount | AEC-Q100 |