Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ256GP610-I/PT
Newark Part No.56K7367
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
100+ | $11.310 |
Price for:Each
Minimum: 119
Multiple: 119
$1,345.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ256GP610-I/PT
Newark Part No.56K7367
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's85I/O's
InterfacesCAN, I2C, SPI, UART
Embedded Interface TypeCAN, I2C, SPI, UART
RAM Memory Size16KB
ADC Channels32Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24HJ GP
MCU FamilyPIC24
Qualification-
Technical Specifications
Product Range
PIC24 Family PIC24HJGP Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
CPU Speed
80MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
CAN, I2C, SPI, UART
RAM Memory Size
16KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24HJ GP
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC24
Data Bus Width
16bit
Operating Frequency Max
80MHz
Program Memory Size
256KB
IC Case / Package
TQFP
No. of I/O's
85I/O's
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate