16-bit Microcontrollers:
67 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.310 10+ $5.850 25+ $5.850 50+ $5.470 100+ $5.340 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
40AJ7887 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $3.700 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | - | ||||
Each | 1+ $43.910 5+ $40.110 10+ $36.320 25+ $34.300 50+ $33.180 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.160 10+ $5.900 25+ $5.630 50+ $5.370 100+ $5.100 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.470 10+ $3.390 25+ $2.940 50+ $2.830 100+ $2.720 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | - | RL78 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 80Pins | LFQFP | 74I/O's | LFQFP | I2C, UART | I2C, UART | 32KB | 17Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.420 10+ $4.050 25+ $3.680 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.680 10+ $4.490 25+ $4.300 50+ $4.160 100+ $4.010 More Pricing... | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
40AJ7886 RoHS | Each | 1+ $4.040 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 125°C | Surface Mount | AEC-Q100 | - | ||||
Each | 1+ $4.580 10+ $4.580 25+ $4.580 50+ $4.580 100+ $4.580 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.820 10+ $4.600 25+ $4.390 50+ $4.230 100+ $4.070 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 70MHz | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $4.380 10+ $4.210 25+ $4.040 54+ $3.850 108+ $3.650 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $22.410 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $5.220 10+ $5.020 25+ $4.810 50+ $4.570 100+ $4.340 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 70MHz | 70MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $26.810 5+ $23.570 10+ $20.320 25+ $19.020 50+ $18.630 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $39.980 5+ $37.820 10+ $35.670 25+ $34.060 50+ $32.270 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XF Series Microcontrollers | - | HCS12X | 16bit | 16bit | - | 16 bit | 50MHz | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XF | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $5.860 10+ $5.610 25+ $5.360 50+ $5.110 100+ $4.860 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.840 10+ $3.680 25+ $3.510 50+ $3.350 122+ $3.180 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.350 10+ $4.170 25+ $3.990 50+ $3.810 100+ $3.620 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.490 10+ $3.410 25+ $2.880 50+ $2.880 100+ $2.870 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | - | - | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, UART | I2C, UART | 32KB | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.410 10+ $3.370 25+ $3.180 50+ $3.030 100+ $2.860 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | - | RL78 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 64Pins | LFQFP | 58I/O's | LFQFP | I2C, UART | I2C, UART | 32KB | 12Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.940 10+ $2.940 25+ $2.940 50+ $2.940 100+ $2.940 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.190 10+ $4.020 25+ $3.840 50+ $3.660 100+ $3.470 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.430 10+ $5.210 25+ $4.980 50+ $4.740 100+ $4.510 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
40AJ7889 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $3.890 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | ||||
Each | 1+ $4.280 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16bit | - | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 125°C | Surface Mount | AEC-Q100 | - |