
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $5.980 |
| 25+ | $5.480 |
| 50+ | $5.280 |
| 100+ | $5.070 |
| 250+ | $4.960 |
| 500+ | $4.870 |
Product Information
Product Overview
The PIC24FJ1024GB606-I/PT is a 16bit microcontroller with large, dual partition flash program memory and USB On-The-Go (OTG) in 64 pin TQFP package. The PIC24F 16bit microcontroller featuring large dual partition flash with live update capability. It has a modified harvard architecture, up to 16MIPS operation at 32MHz, 8MHz internal oscillator, 17bit x 17bit single-cycle hardware fractional/integer multiplier, 16bit x 16bit working register array, C compiler optimized instruction set architecture, full speed USB operation in device mode, high precision PLL for USB, Supports control, interrupt, isochronous and bulk transfers.
- Supply voltage range of 2V to 3.6V, on-chip voltage regulators (1.8V) for low power operation
- Programmable reference clock output, power-on reset (POR), brown-out reset (BOR)
- Power up timer (PWRT) and oscillator start-up timer (OST)
- Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation
- Detects clock failure and switches to on-chip, low-power RC oscillator
- 1024K program bytes, 32K data bytes and 53 I/O pins
- Sixteen 10bit /12bit A/D (Ch)
- 3 comparators, CTMU, 5/2 16bit/32bit timer, 6/6 IC/OC/PWM and 3/4 MCCP/SCCP
- 3 I2C, 3 SPI, 4/2 UART w/IrDA, 4 CLC, EPMP/EPSP, RTCC and USB OTG
- Operating temperature range from -40°C to +85°C (industrial)
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- 6x capture/compare/PWM (CCP)
- 4x Single-output capture compare PWM module (SCCP)
- 3x multiple-output capture compare PWM module (MCCP)
- Five 16-bit timers
- Two 32-bit timers
- Programmable cyclic redundancy check (CRC)
- Dual boot flash write
Technical Specifications
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
TQFP
TQFP
32KB
16Channels
PIC24
3.6V
-40°C
Surface Mount
MSL 1 - Unlimited
PIC24FJ
16bit
16bit
32MHz
64Pins
53I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
10Bit, 12Bit
2V
PIC24FJ GB
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
