42 Product Results Found for "STMICROELECTRONICS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $8.600 10+ $6.660 25+ $6.170 50+ $5.910 100+ $5.630 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | 128KB | I2C, LPUART, SAI, SPI, USART, USB | 16Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | |||||
Each | 1+ $5.730 10+ $5.390 25+ $5.090 50+ $4.860 100+ $4.810 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | 20KB | I2C, I2S, SPI, USART, UART | 12Channels | Wireless Power Control and Communication | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.660 10+ $8.520 25+ $7.920 50+ $7.640 100+ $7.350 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | 64KB | - | 12Channels | - | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $21.700 10+ $18.370 25+ $17.730 50+ $17.110 100+ $16.550 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 100Pins | TQFP-EP | 88I/O's | - | CAN, Ethernet, I2C, SPI, UART | 192KB | CAN, Ethernet, I2C, SPI, UART | 32Channels | - | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ $9.610 10+ $7.480 25+ $6.940 50+ $6.640 100+ $6.340 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | 96KB | CAN, I2C, SPI, UART | 18Channels | - | 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bx | 125°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.070 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | 96KB | CAN, I2C, SPI, UART | 18Channels | - | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.310 10+ $7.220 25+ $6.700 50+ $6.420 100+ $6.130 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | 96KB | CAN, I2C, SPI, UART | 18Channels | - | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $38.940 10+ $33.220 25+ $31.580 50+ $30.200 100+ $28.900 More Pricing... | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 10MB | 176Pins | eLQFP | - | eLQFP | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | CAN, Ethernet, LINFlex, I2C, SPI | 96Channels | - | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58H | 125°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ $6.290 10+ $5.090 25+ $4.780 50+ $4.630 100+ $4.460 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | 30I/O's | - | I2C, SPI, USART | 48KB | - | 10Channels | - | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $53.570 10+ $43.960 25+ $41.560 50+ $40.240 100+ $38.920 More Pricing... | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 10MB | 386Pins | FPBGA | - | FPBGA | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | CAN, Ethernet, LINFlex, I2C, SPI | 96Channels | - | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58H | 125°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $31.420 10+ $28.610 25+ $27.190 50+ $26.000 100+ $24.880 More Pricing... | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 6MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | CAN, Ethernet, LINFlex, I2C, SPI | 82Channels | - | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $8.140 10+ $6.800 25+ $6.270 50+ $6.100 100+ $5.920 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | 64KB | I2C, I2S, SPI, USART, UART | 12Channels | Wireless Power Control and Communication | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.640 10+ $7.050 25+ $6.650 50+ $6.440 100+ $6.220 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | UFQFPN | I2C, SAI, SPI, UART, USART, USB | 256KB | I2C, SAI, SPI, UART, USART, USB | 10Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.450 10+ $5.940 25+ $5.560 50+ $5.380 100+ $5.180 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | - | 1MB | 68Pins | VFQFPN | 49I/O's | - | I2C, LPUART, SAI, SPI, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 105°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each | 1+ $8.710 10+ $7.210 25+ $6.830 50+ $6.630 100+ $6.420 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 128KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | 48KB | I2C, I2S, SPI, LPUART, USART | 9Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each | 1+ $8.770 10+ $7.320 25+ $6.950 50+ $6.760 100+ $6.550 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 64KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | 20KB | I2C, I2S, SPI, LPUART, USART | 9Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each | 1+ $11.700 10+ $9.640 25+ $9.120 50+ $8.840 100+ $8.560 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 256KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | 64KB | I2C, I2S, SPI, LPUART, USART | 9Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $28.480 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | 768KB | - | 6Channels | - | 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58EGx | 125°C | Surface Mount | AEC-Q100 | |||||
83AK1048 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.000 10+ $23.910 25+ $22.710 50+ $21.730 100+ $20.790 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 144Pins | TQFP-EP | 122I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
85AK3145 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $27.360 10+ $24.820 25+ $23.590 50+ $22.560 100+ $21.590 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | - | 180MHz | - | 4MB | 176Pins | eLQFP-EP | 154I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
83AK1046 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $26.020 10+ $20.840 25+ $19.560 50+ $18.850 100+ $18.140 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
83AK1047 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $23.100 10+ $22.110 25+ $21.000 50+ $20.080 100+ $19.220 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 120I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
85AK3144 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.660 10+ $20.210 25+ $19.200 50+ $18.350 100+ $17.570 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | - | 180MHz | - | 4MB | 64Pins | eTQFP-EP | 42I/O's | - | CAN, DSPI, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
85AK3143 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $33.090 10+ $28.950 25+ $27.510 50+ $26.300 100+ $25.170 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
83AK1045 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.650 10+ $18.110 25+ $16.970 50+ $16.350 100+ $15.710 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | - | 5Channels | - | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||