Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EG80E5QEC0X
Newark Part No.58AK1296
Product RangeSPC5 Family SPC58EGx Series Microcontrollers
Your Part Number
608 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$28.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EG80E5QEC0X
Newark Part No.58AK1296
Product RangeSPC5 Family SPC58EGx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC58EGx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageeTQFP
No. of I/O's120I/O's
InterfacesCAN, LIN, UART
RAM Memory Size768KB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC58
MCU SeriesSPC58EGx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPC5 Family SPC58EGx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
eTQFP
Interfaces
CAN, LIN, UART
ADC Channels
6Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58EGx
SVHC
No SVHC (25-Jun-2025)
Device Core
Power Architecture
Operating Frequency Max
180MHz
No. of Pins
144Pins
No. of I/O's
120I/O's
RAM Memory Size
768KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
SPC58
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
