2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 32-bit Microcontrollers
                                                                                                  5. SPC5 Family SPC58EGx Series Microcontrollers 32-bit Microcontrollers

                                                                                                  SPC5 Family SPC58EGx Series Microcontrollers 32-bit Microcontrollers:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of SPC5 Family SPC58EGx Series Microcontrollers 32-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & MPC5 Family MPC56xx Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  No. of Bits
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  SPC58EG80E5QEC0X
                                                                                                  STMICROELECTRONICS SPC58EG80E5QEC0X
                                                                                                  58AK1296

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 180MHZ
                                                                                                  4. ETQFP-144 ROHS COMPLIANT: YES
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  1+
                                                                                                  $34.680
                                                                                                  10+
                                                                                                  $28.090
                                                                                                  25+
                                                                                                  $26.450
                                                                                                  50+
                                                                                                  $25.550
                                                                                                  100+
                                                                                                  $24.650
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  SPC5 Family SPC58EGx Series Microcontrollers
                                                                                                  Power Architecture
                                                                                                  -
                                                                                                  32 bit
                                                                                                  -
                                                                                                  180MHz
                                                                                                  -
                                                                                                  4MB
                                                                                                  144Pins
                                                                                                  eTQFP
                                                                                                  120I/O's
                                                                                                  CAN, LIN, UART
                                                                                                  -
                                                                                                  768KB
                                                                                                  6Channels
                                                                                                  12Bit
                                                                                                  3V
                                                                                                  5.5V
                                                                                                  SPC58
                                                                                                  -40°C
                                                                                                  SPC58EGx
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  SPC58EG80E5FEC0X
                                                                                                  STMICROELECTRONICS SPC58EG80E5FEC0X
                                                                                                  03AH3126

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  1. MCU
                                                                                                  2. AEC-Q100
                                                                                                  3. 160MHZ
                                                                                                  4. 32-BIT
                                                                                                  5. TQFP-144
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  1+
                                                                                                  $25.690
                                                                                                  Min: 1 / Mult: 1
                                                                                                  SPC5 Family SPC58EGx Series Microcontrollers
                                                                                                  Power Architecture
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  160MHz
                                                                                                  160MHz
                                                                                                  4MB
                                                                                                  144Pins
                                                                                                  TQFP-EP
                                                                                                  64I/O's
                                                                                                  CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
                                                                                                  CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
                                                                                                  768KB
                                                                                                  48Channels
                                                                                                  10Bit, 12Bit
                                                                                                  1.14V
                                                                                                  1.26V
                                                                                                  SPC58
                                                                                                  -40°C
                                                                                                  SPC58EGx
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  ESG