Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EG80E5FEC0XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AH3126RL
Cut Tape03AH3126
Product RangeSPC5 Family SPC58EGx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $40.750 | $40.75 |
| Total Price | $40.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $40.750 |
| 50+ | $31.250 |
| 100+ | $29.160 |
| 250+ | $28.160 |
| 500+ | $27.600 |
| 1000+ | $27.040 |
| 2500+ | $26.480 |
| 5000+ | $25.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EG80E5FEC0XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AH3126RL
Cut Tape03AH3126
Product RangeSPC5 Family SPC58EGx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC58EGx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed160MHz
Operating Frequency Max160MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageTQFP-EP
No. of I/O's64I/O's
RAM Memory Size768KB
Embedded Interface TypeCAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
ADC Channels48Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySPC58
MCU SeriesSPC58EGx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPC5 Family SPC58EGx Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
160MHz
No. of Pins
144Pins
No. of I/O's
64I/O's
RAM Memory Size
768KB
ADC Channels
48Channels
Supply Voltage Min
1.14V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58EGx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Data Bus Width
32bit
CPU Speed
160MHz
Program Memory Size
4MB
IC Case / Package
TQFP-EP
Interfaces
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
Embedded Interface Type
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.26V
Operating Temperature Max
105°C
MCU Family
SPC58
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
