32-bit Microcontrollers :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(11)
IC Case / Package
=TQFP-EP
1
(26)
(1)
(1)
(1)
(3)
(3)
(1)
(5)
Product Range
(2)
(1)
(6)
(4)
(1)
Device Core
(11)
(3)
Data Bus Width
(9)
No. of Bits
(9)
Operating Frequency Max
(1)
(3)
(2)
(2)
(3)
(2)
CPU Speed
(3)
(2)
(1)
(2)
Program Memory Size
(4)
(1)
(3)
(5)
No. of Pins
(5)
(5)
(3)
(1)
No. of I/O's
(1)
(1)
(1)
(3)
(1)
(1)
(2)
(1)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$7.980 50+$5.750 100+$5.260 250+$5.100 500+$4.990 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$16.320 50+$11.510 100+$11.080 250+$10.820 500+$10.570 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 144Pins | TQFP-EP | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | CAN, SPI | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$7.600 50+$5.420 100+$4.940 250+$4.740 500+$4.640 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
83AK1048 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$25.490 50+$18.380 100+$18.300 250+$18.200 500+$18.120 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | 180MHz | - | 4MB | 144Pins | TQFP-EP | 122I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
83AK1046 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$29.320 50+$21.160 100+$20.440 250+$19.280 500+$18.130 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
83AK1047 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$23.500 50+$17.040 100+$16.950 250+$16.860 500+$16.770 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
83AK1045 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$25.120 50+$18.170 100+$17.140 250+$16.300 500+$15.270 More Pricing... | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | ||||
14AM8168 RoHS | INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+$25.770 50+$25.110 100+$24.440 250+$23.790 500+$23.130 More Pricing... | AURIX Family TC33x Series Microcontrollers | TriCore | - | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP-EP | - | ASCLIN, CANFD, FlexRay, QSPI, SENT | - | 208KB | 30Channels | - | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$22.010 50+$17.560 100+$16.590 250+$16.510 500+$16.190 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 100Pins | TQFP-EP | 88I/O's | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$11.710 50+$8.120 100+$7.800 250+$7.570 500+$7.340 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 512KB | 80Pins | TQFP-EP | 59I/O's | CAN, SPI | CAN, SPI | 96KB | 24Channels | 12Bit | 1.17V | 1.43V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$9.620 50+$6.930 100+$6.350 250+$6.160 500+$6.030 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP-EP | 80I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$40.750 50+$31.250 100+$29.160 250+$28.160 500+$27.600 More Pricing... | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC58 | -40°C | SPC58EGx | 105°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$24.960 50+$20.010 100+$18.930 250+$18.900 500+$18.520 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 2MB | 144Pins | TQFP-EP | 124I/O's | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | 49Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$8.060 50+$5.760 100+$5.250 250+$5.060 500+$4.950 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||