0
0 Items$0.00

32-bit Microcontrollers :

119 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
51AH7999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.980
50+$5.750
100+$5.260
250+$5.100
500+$4.990
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
29AK8287

RoHS

Each
1+$13.150
10+$11.430
25+$10.820
50+$10.490
100+$9.710
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
-
-
95W3419

RoHS

Each
1+$20.590
10+$16.400
25+$15.560
50+$14.720
100+$14.200
More Pricing...
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
-
50MHz
50MHz
128KB
80Pins
LQFP
66I/O's
LQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
16KB
USB Microcontroller
12Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51JM
105°C
Surface Mount
-
-
95W3420

RoHS

Each
1+$20.090
10+$16.000
25+$15.180
50+$14.350
100+$13.840
More Pricing...
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
-
50MHz
50MHz
128KB
64Pins
QFP
51I/O's
QFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
16KB
USB Microcontroller
12Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51JM
105°C
Surface Mount
-
-
51AH7996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.600
50+$5.420
100+$4.940
250+$4.740
500+$4.640
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
48MHz
-
512KB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
95W3418

RoHS

Each
1+$25.230
10+$21.140
25+$20.320
50+$19.490
100+$18.980
More Pricing...
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
-
50MHz
50MHz
128KB
64Pins
LQFP
51I/O's
LQFP
CAN, I2C, SCI, SPI, USB
CAN, I2C, SCI, SPI, USB
16KB
USB Microcontroller
12Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51JM
105°C
Surface Mount
-
-
90W0811

RoHS

Each
1+$14.200
10+$13.620
25+$13.030
50+$12.490
100+$11.950
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
51I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
105°C
Surface Mount
AEC-Q100
-
65AH9207

RoHS

MICROCHIP
Each
1+$13.230
10+$12.690
25+$12.140
50+$11.670
100+$11.210
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
64Pins
TQFP
51I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
105°C
Surface Mount
AEC-Q100
-
07AH6917

RoHS

Each
1+$14.100
10+$13.920
25+$13.180
50+$12.900
100+$12.630
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
83I/O's
TQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
105°C
Surface Mount
AEC-Q100
-
68AK9850

RoHS

Each
1+$19.420
10+$16.070
25+$14.760
50+$14.470
100+$14.190
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
-
-
120MHz
-
1MB
80Pins
LQFP
65I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
128KB
-
25Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
68AK9855

RoHS

Each
1+$25.790
10+$21.550
25+$19.840
50+$19.590
100+$19.320
More Pricing...
-
RH850
-
-
-
-
240MHz
-
2MB
144Pins
LQFP
114I/O's
-
CAN, I2C, LIN, SPI, SENT
-
256KB
-
46Channels
10Bit, 12Bit
3V
5.5V
RH850/F1KM-S2
-40°C
RH850/F1x
105°C
Surface Mount
-
-
76AK0097

RoHS

Each
1+$11.460
10+$9.350
25+$8.510
50+$8.380
100+$8.250
More Pricing...
RX Family RX200 Series RX26T Group Microcontrollers
RXv3
-
32 bit
-
-
120MHz
-
512KB
48Pins
LFQFP
37I/O's
-
CANFD, I2C, I3C, SCI, SPI
-
64KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
105°C
Surface Mount
-
-
68AK9846

RoHS

Each
1+$27.160
10+$22.650
25+$21.230
50+$20.550
100+$19.880
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32bit
32 bit
-
-
240MHz
-
4MB
100Pins
LQFP
75I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
512KB
-
32Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
68AK9745

RoHS

Each
1+$11.650
10+$9.510
25+$8.430
50+$8.310
100+$8.190
More Pricing...
RX Family RX600 Series RX66T Group Microcontrollers
RX
32bit
32 bit
-
-
160MHz
-
512KB
100Pins
LFQFP
73I/O's
-
CAN, I2C, SCI, SPI
-
64KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
105°C
Surface Mount
-
-
83AK7191

RoHS

Each
1+$25.770
10+$21.530
25+$19.380
50+$19.150
100+$18.920
More Pricing...
RX Family RX200 Series RX23E-L Group Microcontrollers
RXv2
-
32 bit
-
-
32MHz
-
8KB
100Pins
LFQFP
58I/O's
-
CAN, I2C, SCI, SPI
-
32KB
-
4Channels
24Bit
1.8V
5.5V
RX
-40°C
RX200 Series
105°C
Surface Mount
-
-
78AK7660

RoHS

Each
1+$9.510
10+$8.640
25+$7.740
50+$7.630
100+$7.520
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
-
32 bit
-
-
80MHz
-
64KB
100Pins
TQFP
85I/O's
-
I2C, I2S, SPI, UART
-
16KB
-
28Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
105°C
Surface Mount
-
-
68AK9848

RoHS

Each
1+$27.020
10+$22.650
25+$21.120
50+$21.100
100+$21.090
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32bit
32 bit
-
-
240MHz
-
4MB
176Pins
LQFP
144I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
512KB
-
58Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
68AK9849
Each
1+$19.640
10+$16.270
25+$14.920
50+$14.710
100+$14.500
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
-
-
120MHz
-
1MB
100Pins
LQFP
81I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
128KB
-
36Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
68AK9851

RoHS

Each
1+$19.010
10+$15.740
25+$14.440
50+$14.120
100+$13.800
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
-
-
120MHz
-
1MB
64Pins
LQFP
49I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
128KB
-
21Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
68AK9856

RoHS

Each
1+$26.700
10+$22.320
25+$21.230
50+$20.640
100+$20.030
More Pricing...
-
RH850
-
-
-
-
240MHz
-
2MB
176Pins
LQFP
144I/O's
-
CAN, I2C, LIN, SPI, SENT
-
256KB
-
58Channels
10Bit, 12Bit
3V
5.5V
RH850/F1KM-S2
-40°C
RH850/F1x
105°C
Surface Mount
-
-
68AK9847

RoHS

Each
1+$26.970
10+$22.570
25+$20.640
50+$20.460
100+$20.290
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32bit
32 bit
-
-
240MHz
-
4MB
144Pins
LQFP
114I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
512KB
-
46Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
86AK3094

RoHS

Each
1+$10.250
10+$9.600
25+$8.190
50+$8.010
100+$7.830
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
-
32 bit
-
-
80MHz
-
256KB
64Pins
TQFP
53I/O's
-
I2C, SPI, UART
-
32KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
105°C
Surface Mount
-
-
29AK8285

RoHS

STMICROELECTRONICS
Each
1+$12.140
10+$10.830
25+$10.380
50+$10.070
100+$9.760
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
-
48MHz
-
256KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
64KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
-
-
68AK9852

RoHS

Each
1+$19.010
10+$15.720
25+$14.440
50+$14.190
100+$13.940
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
-
-
120MHz
-
1MB
48Pins
LQFP
33I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
128KB
-
12Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
68AK9845

RoHS

Each
1+$23.020
10+$19.040
25+$17.390
50+$17.110
100+$16.820
More Pricing...
RH850 Family RH850/F1x Series RH850/F1K Group Microcontrollers
G3KH
32bit
32 bit
-
-
120MHz
-
2MB
144Pins
LQFP
120I/O's
-
CAN, I2C, LIN, UART
-
192KB
-
48Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1x
105°C
Surface Mount
-
-
1-25 of 119 items
of 5 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON