Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF51JM128VQHCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.95W3420
Product RangeColdfire V1 Family MCF51JM Series Microcontrollers
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.090 |
| 10+ | $16.000 |
| 25+ | $15.180 |
| 50+ | $14.350 |
| 100+ | $13.840 |
| 250+ | $13.450 |
| 500+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$20.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF51JM128VQHCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.95W3420
Product RangeColdfire V1 Family MCF51JM Series Microcontrollers
Technical Datasheet
Product RangeColdfire V1 Family MCF51JM Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins64Pins
CPU Speed50MHz
IC Case / PackageQFP
No. of I/O's51I/O's
MCU Case StyleQFP
InterfacesI2C, SCI, SPI, USB
RAM Memory Size16KB
Embedded Interface TypeI2C, SCI, SPI, USB
ADC Channels12Channels
MCU ApplicationsUSB Microcontroller
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyColdFire V1
MCU SeriesMCF51JM
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V1 Family MCF51JM Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
50MHz
No. of Pins
64Pins
IC Case / Package
QFP
MCU Case Style
QFP
RAM Memory Size
16KB
ADC Channels
12Channels
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
ColdFire V1
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
Data Bus Width
32 bit
Program Memory Size
128KB
CPU Speed
50MHz
No. of I/O's
51I/O's
Interfaces
I2C, SCI, SPI, USB
Embedded Interface Type
I2C, SCI, SPI, USB
MCU Applications
USB Microcontroller
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF51JM
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
