32-bit Microcontrollers :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(6)
No. of I/O's
=51I/O's
1
(9)
(7)
(1)
(1)
(39)
(1)
(1)
(1)
Product Range
(6)
(9)
Device Core
(6)
(9)
Data Bus Width
(14)
No. of Bits
(10)
MCU Core Size
(2)
Operating Frequency Max
(1)
(6)
(8)
CPU Speed
(1)
(6)
(2)
Program Memory Size
(3)
(2)
(4)
(6)
No. of Pins
(1)
(14)
Packaging
(14)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$20.090 10+$16.000 25+$15.180 50+$14.350 100+$13.840 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | QFP | 51I/O's | QFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | ||||||
Each | 1+$25.230 10+$21.140 25+$20.320 50+$19.490 100+$18.980 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | ||||||
Each | 1+$6.610 10+$6.330 25+$6.040 50+$5.820 100+$5.600 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+$7.100 10+$6.960 25+$6.820 50+$6.680 100+$6.530 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+$8.490 10+$8.140 25+$7.790 50+$7.450 100+$7.120 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+$14.200 10+$13.620 25+$13.030 50+$12.490 100+$11.950 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | ||||||
65AH9207 RoHS | Each | 1+$13.230 10+$12.690 25+$12.140 50+$11.670 100+$11.210 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 800+$11.800 1600+$11.560 2400+$11.320 4000+$11.090 8000+$10.850 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | - | ||||||
Each | 1+$15.940 10+$14.670 25+$13.570 50+$12.900 100+$12.250 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | - | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | ||||||
Each | 160+$6.610 320+$6.490 480+$6.350 800+$6.220 1600+$6.080 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 420+$11.320 840+$11.200 1260+$10.980 2100+$10.760 4200+$10.540 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | QFP | 51I/O's | QFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | - | ||||||
Each | 160+$9.370 320+$9.180 480+$9.000 800+$8.810 1600+$8.620 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | ||||||
Each | 160+$6.190 320+$6.180 480+$6.170 800+$6.160 1600+$6.150 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 32KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 800+$8.030 1600+$7.880 2400+$7.720 4000+$7.560 8000+$7.390 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | - | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | - | ||||||
85AK4682 RoHS | Each (Supplied on Full Reel) Full Reel | 1200+$9.660 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | - | - | 80MHz | - | 512KB | 64Pins | TQFP | 51I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||